Part Details for MR760(Z) by Galaxy Microelectronics
Overview of MR760(Z) by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MR760(Z)
MR760(Z) CAD Models
MR760(Z) Part Data Attributes
|
MR760(Z)
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MR760(Z)
Galaxy Microelectronics
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MR760(Z)
This table gives cross-reference parts and alternative options found for MR760(Z). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR760(Z), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A10-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Diodes Incorporated | MR760(Z) vs 6A10-T |
P600M-E3/73 | DIODE 6 A, 1000 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | MR760(Z) vs P600M-E3/73 |
GP610 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Diotec Electronics Corp | MR760(Z) vs GP610 |
6A10-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Micro Commercial Components | MR760(Z) vs 6A10-TP-HF |
P600M_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | PanJit Semiconductor | MR760(Z) vs P600M_R2_00001 |
P600M | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Surge Components Inc | MR760(Z) vs P600M |
P600M | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | MR760(Z) vs P600M |
P600M-E3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | MR760(Z) vs P600M-E3 |
6A10 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | MR760(Z) vs 6A10 |
P600M-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | MR760(Z) vs P600M-E3/54 |