Part Details for MRD10 by TE Connectivity
Overview of MRD10 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRD10
MRD10 CAD Models
MRD10 Part Data Attributes:
|
MRD10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MRD10
TE Connectivity
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Type | FLUSH, SCREWDRIVER/COIN TYPE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |
Alternate Parts for MRD10
This table gives cross-reference parts and alternative options found for MRD10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRD10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT65301 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-straight | APEM Inc | MRD10 vs PT65301 |
P36101L254 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle | APEM Inc | MRD10 vs P36101L254 |
94HBB10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | MRD10 vs 94HBB10 |
DRD10C | ROTARY CODED SWITCH- | TE Connectivity | MRD10 vs DRD10C |
DRD10S | ROTARY SWITCH- | TE Connectivity | MRD10 vs DRD10S |
CRD10RM0AK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | MRD10 vs CRD10RM0AK |
350102GSV | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Circular, 0.1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight | EECO Switch | MRD10 vs 350102GSV |
DRD10RAE | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush Type Actuator, Through Hole-right Angle | TE Connectivity | MRD10 vs DRD10RAE |
94HCB10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | MRD10 vs 94HCB10 |
DRW10 | Rotary Coded Switch | TE Connectivity | MRD10 vs DRW10 |