Part Details for MRJR-54A1-MF by Amphenol Corporation
Overview of MRJR-54A1-MF by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRJR-54A1-MF
MRJR-54A1-MF CAD Models
MRJR-54A1-MF Part Data Attributes:
|
MRJR-54A1-MF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MRJR-54A1-MF
Amphenol Corporation
Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.708 inch | |
Body Depth | 0.994 inch | |
Body Length | 1.193 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | POLYCARBONATE | |
Mounting Option 1 | M3X0.5 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MRJR-54A1-MF
This table gives cross-reference parts and alternative options found for MRJR-54A1-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRJR-54A1-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6014-1008-SMT | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Receptacle | Ranoda Electronics Inc | MRJR-54A1-MF vs 6014-1008-SMT |
MRJR-54AABF | Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Solder Terminal, #4-40, Jack | Amphenol Corporation | MRJR-54A1-MF vs MRJR-54AABF |
MRJR-54A4-MF | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle | Amphenol Corporation | MRJR-54A1-MF vs MRJR-54A4-MF |
MRJR-54A1-0F | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | MRJR-54A1-MF vs MRJR-54A1-0F |
MRJR-54A0-PF | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle | Amphenol Corporation | MRJR-54A1-MF vs MRJR-54A0-PF |
6008-1004 | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, Receptacle | Ranoda Electronics Inc | MRJR-54A1-MF vs 6008-1004 |
6008-1006 | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, Receptacle | Ranoda Electronics Inc | MRJR-54A1-MF vs 6008-1006 |
MRJR-54A0-MF | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle | Amphenol Corporation | MRJR-54A1-MF vs MRJR-54A0-MF |
6014-1006-SMT | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Receptacle | Ranoda Electronics Inc | MRJR-54A1-MF vs 6014-1006-SMT |
MRJR-54A1-BF | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | MRJR-54A1-MF vs MRJR-54A1-BF |