Part Details for MRS16000C2201FCT00 by Vishay Intertechnologies
Overview of MRS16000C2201FCT00 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRS16000C2201FCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8015
|
Newark | Res, 2.2K, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MRS16000C2201FCT00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 / $0.1210 | Buy Now |
DISTI #
MRS16000C2201FCT00
|
Avnet Americas | Resistor, 2.2 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional - Tape and Reel (Alt: MRS16000C2201FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 / $0.0449 | Buy Now |
DISTI #
594-MRS16000C2201FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 2.2Kohms 1% RoHS: Compliant | 144 |
|
$0.0330 / $0.3500 | Buy Now |
|
Future Electronics | RES 2.2K OHM 0.4W 1% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0334 / $0.0371 | Buy Now |
DISTI #
MRS16000C2201FCT00
|
Avnet Abacus | Resistor, 2.2 kOhm, � 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS16000C2201FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for MRS16000C2201FCT00
MRS16000C2201FCT00 CAD Models
MRS16000C2201FCT00 Part Data Attributes:
|
MRS16000C2201FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS16000C2201FCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MRS16000C2201FCT00
This table gives cross-reference parts and alternative options found for MRS16000C2201FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS16000C2201FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS16000C2201FRP00 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS16000C2201FCT00 vs MRS16000C2201FRP00 |
74082931 | https://4donline.ihs.com/images/VipMasterIC/IC/VISH/VISH-S-A0002281164/VISH-S-A0002281164-1.pdf | Active | MRS16000C2201FCT00 vs 74082931 |
MRS16 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS16000C2201FCT00 vs | |
1.50 | 2516 | https://4donline.ihs.com/images/VipMasterIC/IC/VISH/VISH-S-A0002281164/VISH-S-A0002281164-1.pdf | MRS16000C2201FCT00 vs 1.50 |