Part Details for MS007KE4E23U by EMS GmbH
Overview of MS007KE4E23U by EMS GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MS007KE4E23U
MS007KE4E23U CAD Models
MS007KE4E23U Part Data Attributes:
|
MS007KE4E23U
EMS GmbH
Buy Now
Datasheet
|
Compare Parts:
MS007KE4E23U
EMS GmbH
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 11.4mm, Solder Terminal, Lever Actuator, Through Hole-straight,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELEKTROMECHANISCHE SCHALTSENSOREN GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 |