Part Details for MS1N5296 by Microsemi Corporation
Overview of MS1N5296 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MS1N5296
MS1N5296 CAD Models
MS1N5296 Part Data Attributes:
|
MS1N5296
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MS1N5296
Microsemi Corporation
Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 240000 Ω | |
Limiting Voltage-Max | 1.29 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.475 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.91 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MS1N5296
This table gives cross-reference parts and alternative options found for MS1N5296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS1N5296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5296TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | MS1N5296 vs 1N5296TIN/LEAD |
JANS1N5296-1 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35 | Microchip Technology Inc | MS1N5296 vs JANS1N5296-1 |
1N5296TR-RMCU | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | MS1N5296 vs 1N5296TR-RMCU |
1N5296RL | 0.91mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | MS1N5296 vs 1N5296RL |
JANTX1N5296-1 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | MS1N5296 vs JANTX1N5296-1 |
MX1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7 | Microsemi Corporation | MS1N5296 vs MX1N5296 |
JANTX1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | MS1N5296 vs JANTX1N5296 |
1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35 | Microchip Technology Inc | MS1N5296 vs 1N5296 |
JANTX1N5296-1 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | MS1N5296 vs JANTX1N5296-1 |
1N5296TR | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | MS1N5296 vs 1N5296TR |