-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS25036-114
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 2923 |
|
$0.4620 / $1.0000 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
DISTI #
AMPMS25036-114
|
Heilind Electronics | TERMINAL,PIDG R 12-10 3/8 | Americas - 2538 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PIDG Ring Tongue Terminal 10-12AWG 35.92mm 15.06mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | RING TERMINAL | 11 |
|
$1.1728 / $1.4660 | Buy Now |
|
Quest Components | RING TERMINAL | 62 |
|
$2.2000 / $4.0000 | Buy Now |
DISTI #
35112
|
TTI | Terminals NYLON RING 12-10 3/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 20410 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
320577
|
TTI | Terminals RING TONGUE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2840 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPMS25036-114
|
Interstate Connecting Components | TERMINAL,PIDG R 12-10 3/8 | 507 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS25036-114
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-114
TE Connectivity
6mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for MS25036-114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-0165034-0 | Ring Terminal, 6.6mm2 | TE Connectivity | MS25036-114 vs 0-0165034-0 |
1SET121097R0000 | 6.64mm2 | TE Connectivity | MS25036-114 vs 1SET121097R0000 |
2-323762-3 | TERMINAL,PIDG R 12-10 10 | TE Connectivity | MS25036-114 vs 2-323762-3 |
160298 | Ring Terminal, 6.6mm2 | TE Connectivity | MS25036-114 vs 160298 |
8-35345-2 | TERMINAL,PIDG R 12-10 1/4 | TE Connectivity | MS25036-114 vs 8-35345-2 |
8-35109-0 | TERMINAL,PIDG R 12-10 10 | TE Connectivity | MS25036-114 vs 8-35109-0 |
2-35112-2 | Ring Terminal, 6.64mm2 | TE Connectivity | MS25036-114 vs 2-35112-2 |
130203 | PIDG RING | TE Connectivity | MS25036-114 vs 130203 |
2-323762-1 | TERMINAL,PIDG R 12-10 10 | TE Connectivity | MS25036-114 vs 2-323762-1 |
1SET121099R0000 | 6.64mm2 | TE Connectivity | MS25036-114 vs 1SET121099R0000 |