Part Details for MS25043-20DA by ITT Interconnect Solutions
Overview of MS25043-20DA by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for MS25043-20DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M8039
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon MS25043-20DA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.3000 | Buy Now |
Part Details for MS25043-20DA
MS25043-20DA CAD Models
MS25043-20DA Part Data Attributes
|
MS25043-20DA
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS25043-20DA
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 20 |