Part Details for MS27466T17A26PA by Amphenol Corporation
Overview of MS27466T17A26PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27466T17A26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27466T17A26PA
|
Avnet Americas | - Bulk (Alt: MS27466T17A26PA) Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9750 / $219.4025 | Buy Now |
DISTI #
654-MS27466T17A26PA
|
Mouser Electronics | Circular MIL Spec Connector 26P Sz 17 Wall Mount Recpt Pin | 0 |
|
$226.7400 / $257.0000 | Order Now |
DISTI #
MS27466T17A26PA
|
Avnet Americas | - Bulk (Alt: MS27466T17A26PA) Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9750 / $219.4025 | Buy Now |
Part Details for MS27466T17A26PA
MS27466T17A26PA CAD Models
MS27466T17A26PA Part Data Attributes:
|
MS27466T17A26PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27466T17A26PA
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for MS27466T17A26PA
This table gives cross-reference parts and alternative options found for MS27466T17A26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T17A26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27466E-17N-26PA | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27466T17A26PA vs MS27466E-17N-26PA |
MS27466E17A26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27466T17A26PA vs MS27466E17A26PA |
MS27466E17N26PA | 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466T17A26PA vs MS27466E17N26PA |
MS27466G-17E-26HA | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27466T17A26PA vs MS27466G-17E-26HA |
76010E-17D-26PA | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27466T17A26PA vs 76010E-17D-26PA |
MS27466Y17N26PA | CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27466T17A26PA vs MS27466Y17N26PA |
76010G-17D-26HA | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27466T17A26PA vs 76010G-17D-26HA |
MB910Y17F26PA | 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466T17A26PA vs MB910Y17F26PA |
76010G-17E-26PA | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27466T17A26PA vs 76010G-17E-26PA |
MS27466E-17F-26HA | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27466T17A26PA vs MS27466E-17F-26HA |