Part Details for MS27467P15B35S by Amphenol Corporation
Overview of MS27467P15B35S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467P15B35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467P15B35S
|
Avnet Americas | - Bulk (Alt: MS27467P15B35S) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$61.1375 / $358.7010 | Buy Now |
DISTI #
654-MS27467P15B35S
|
Mouser Electronics | Circular MIL Spec Connector 37P Sz 15 Straight Plug Socket | 0 |
|
$288.3300 / $299.8800 | Order Now |
DISTI #
MS27467P15B35S
|
Avnet Americas | - Bulk (Alt: MS27467P15B35S) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$61.1375 / $358.7010 | Buy Now |
Part Details for MS27467P15B35S
MS27467P15B35S CAD Models
MS27467P15B35S Part Data Attributes:
|
MS27467P15B35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467P15B35S
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for MS27467P15B35S
This table gives cross-reference parts and alternative options found for MS27467P15B35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467P15B35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB918E15B35S | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P15B35S vs MB918E15B35S |
AE167T15B35S | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | MS27467P15B35S vs AE167T15B35S |
AE167T15F35S | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | MS27467P15B35S vs AE167T15F35S |
MB918T15A35S | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P15B35S vs MB918T15A35S |
MB918T15F35S | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467P15B35S vs MB918T15F35S |
MS27467Y15N35S | CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P15B35S vs MS27467Y15N35S |
MB918T15B35S | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P15B35S vs MB918T15B35S |
MB918Y15A35S | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P15B35S vs MB918Y15A35S |
MB918Y15F35S | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P15B35S vs MB918Y15F35S |
MB918E15A35S | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467P15B35S vs MB918E15A35S |