-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T15B35S
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: MS27467T15B35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27467T15B35S
|
Mouser Electronics | Circular MIL Spec Connector SIZE 15, 37 PIN TERM ST PLUG RoHS: Not Compliant | 121 |
|
$46.4800 / $58.3000 | Buy Now |
DISTI #
29341555
|
Verical | Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$80.5144 / $88.1825 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series I | 6 |
|
$41.9250 | Buy Now |
DISTI #
MS27467T15B35S
|
TTI | Circular MIL Spec Connector SIZE 15, 37 PIN TERM ST PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 394 In Stock |
|
$59.2100 | Buy Now |
DISTI #
MS27467T15B35S
|
TME | Connector: military, plug, female, PIN: 37, size 15, olive, crimped Min Qty: 1 | 0 |
|
$59.2900 / $70.2400 | RFQ |
DISTI #
MS27467T15B35S
|
PEI Genesis | LJT 37C 37#22D SKT PLUG Min Qty: 1 | 15 |
|
$68.2000 / $70.4700 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 156 |
|
$66.4500 / $86.3000 | Buy Now |
DISTI #
MS27467T15B35S
|
Avnet Asia | Conn MIL-C-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port (Alt: MS27467T15B35S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS27467T15B35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T15B35S
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
This table gives cross-reference parts and alternative options found for MS27467T15B35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T15B35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T15A35S | MS27467T15A35S | Amphenol Corporation | MS27467T15B35S vs MS27467T15A35S |
MS27467Y15N35S | CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T15B35S vs MS27467Y15N35S |
MS27467T15D35S | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MS27467T15B35S vs MS27467T15D35S |
MS27467Y15F35S | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T15B35S vs MS27467Y15F35S |
MS27467E15F35S | MIL Series Connector, | Aero-Electric Connector Inc | MS27467T15B35S vs MS27467E15F35S |
MS27467E15B35S | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T15B35S vs MS27467E15B35S |
MS27467P15A35S | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | MS27467T15B35S vs MS27467P15A35S |
MB918T15A35S | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T15B35S vs MB918T15A35S |
MS27467P15A35S | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467T15B35S vs MS27467P15A35S |
MS27467E15A35S | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467T15B35S vs MS27467E15A35S |