Part Details for MS27469Y-9E-98SC by HiRel Connectors Inc
Overview of MS27469Y-9E-98SC by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27469Y-9E-98SC
MS27469Y-9E-98SC CAD Models
MS27469Y-9E-98SC Part Data Attributes:
|
MS27469Y-9E-98SC
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27469Y-9E-98SC
HiRel Connectors Inc
MIL Series Connector, 3 Contact(s), Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STEEL | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for MS27469Y-9E-98SC
This table gives cross-reference parts and alternative options found for MS27469Y-9E-98SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27469Y-9E-98SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76000Y-9C-98SC | MIL Series Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27469Y-9E-98SC vs 76000Y-9C-98SC |
76000Y-9D-98SC | MIL Series Connector, 3 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27469Y-9E-98SC vs 76000Y-9D-98SC |
MS27469Y-9C-98SC | MIL Series Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27469Y-9E-98SC vs MS27469Y-9C-98SC |
MS27469Y-9N-98SC | MIL Series Connector, 3 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27469Y-9E-98SC vs MS27469Y-9N-98SC |
76000Y-9N-98SC | MIL Series Connector, 3 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27469Y-9E-98SC vs 76000Y-9N-98SC |
MS27469Y-9D-98SC | MIL Series Connector, 3 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27469Y-9E-98SC vs MS27469Y-9D-98SC |
76000Y-9E-98SC | MIL Series Connector, 3 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27469Y-9E-98SC vs 76000Y-9E-98SC |
76000Y-9B-98SC | MIL Series Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27469Y-9E-98SC vs 76000Y-9B-98SC |
MS27469Y-9B-98SC | MIL Series Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27469Y-9E-98SC vs MS27469Y-9B-98SC |