Part Details for MS27505Y19E35PD by TE's AMP
Overview of MS27505Y19E35PD by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505Y19E35PD
MS27505Y19E35PD CAD Models
MS27505Y19E35PD Part Data Attributes
|
MS27505Y19E35PD
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27505Y19E35PD
TE's AMP
66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Total Number of Contacts | 66 |
Alternate Parts for MS27505Y19E35PD
This table gives cross-reference parts and alternative options found for MS27505Y19E35PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505Y19E35PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030E-19B-35PD | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y19E35PD vs 76030E-19B-35PD |
MS27505T-19D-35PD | MIL Series Connector, 66 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y19E35PD vs MS27505T-19D-35PD |
KJL5E19N35PD | MIL Series Connector, | ITT Interconnect Solutions | MS27505Y19E35PD vs KJL5E19N35PD |
MS27505Y19F35PD | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505Y19E35PD vs MS27505Y19F35PD |
MS27505Y19D35PD | 66 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y19E35PD vs MS27505Y19D35PD |
76030T-19B-35PD | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y19E35PD vs 76030T-19B-35PD |
MS27505G-19B-35HD | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y19E35PD vs MS27505G-19B-35HD |
MS27505G-19N-35HD | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y19E35PD vs MS27505G-19N-35HD |
MS27505E-19N-35PD | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y19E35PD vs MS27505E-19N-35PD |
MS27505E19B35PD | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27505Y19E35PD vs MS27505E19B35PD |