Part Details for MS27508E10F35S by SOURIAU-SUNBANK
Overview of MS27508E10F35S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27508E10F35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y6132
|
Newark | Receptacle, Box Mount |Souriau-Sunbank/eaton MS27508E10F35S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1792-41452-ND
|
DigiKey | CONN RCPT FMALE 13POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-MS27508E10F35S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$86.4500 / $101.3800 | Order Now |
DISTI #
70447155
|
RS | Receptacle, Box Mount | Souriau-Sunbank by Eaton MS27508E10F35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2400 / $46.1600 | RFQ |
DISTI #
MS27508E10F35S
|
TTI | Circular MIL Spec Connector Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.5100 / $50.5500 | Buy Now |
Part Details for MS27508E10F35S
MS27508E10F35S CAD Models
MS27508E10F35S Part Data Attributes
|
MS27508E10F35S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27508E10F35S
SOURIAU-SUNBANK
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |