MS27656T15F05SA
Description: CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of MS27656T15F05SA by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS27656T15F05SA by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27656T15F05SA by TE Connectivity

MS27656T15F05SA
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
5
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
5
Unique Insert Number
15-05
Want to compare parts?
  1. MS27656T15F05SA
    TE Connectivity
    CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for MS27656T15F05SA

This table gives cross-reference parts and alternative options found for MS27656T15F05SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T15F05SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB911Y15A05SA 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T15F05SA vs MB911Y15A05SA
76040T-15C-5JA MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15F05SA vs 76040T-15C-5JA
76040E-15N-5SA MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15F05SA vs 76040E-15N-5SA
MS27656G-15F-5SA MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15F05SA vs MS27656G-15F-5SA
76040T-15E-5SA MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15F05SA vs 76040T-15E-5SA
MB911E15F05SA 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T15F05SA vs MB911E15F05SA
76040G-15E-5JA MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15F05SA vs 76040G-15E-5JA
MS27656E-15E-5SA MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15F05SA vs MS27656E-15E-5SA
MS27656E-15B-5JA MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15F05SA vs MS27656E-15B-5JA
MS27656G-15E-5JA MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15F05SA vs MS27656G-15E-5JA
Part Number Description Manufacturer Compare
76040T-15D-5SA MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15F05SA vs 76040T-15D-5SA
MS27656T-15C-5SA MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15F05SA vs MS27656T-15C-5SA
MS27656E15N05SA CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T15F05SA vs MS27656E15N05SA
MB911T15F05SA CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T15F05SA vs MB911T15F05SA
MB911T15N05SA CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T15F05SA vs MB911T15N05SA
76040G-15D-5JA MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15F05SA vs 76040G-15D-5JA
MS27656Y15F05SA 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T15F05SA vs MS27656Y15F05SA
MS27656E15C5SA MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T15F05SA vs MS27656E15C5SA
76040T-15E-5JA MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15F05SA vs 76040T-15E-5JA
MB911Y15D05SA CONNECTOR, 5 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T15F05SA vs MB911Y15D05SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27656T15F05SA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27656T15F05SA by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27656T15F05SA would you like to use for your alert(s)?
  • Please alert me when MS27656T15F05SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27656T15F05SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27656T15F05SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27656T15F05SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27656T15F05SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27656T15F05SA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: