Part Details for MS7175-005-000-455 by Stocko Contact GmbH & Co Kg
Overview of MS7175-005-000-455 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS7175-005-000-455
MS7175-005-000-455 CAD Models
MS7175-005-000-455 Part Data Attributes:
|
MS7175-005-000-455
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MS7175-005-000-455
Stocko Contact GmbH & Co Kg
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS7175-005-000-455
This table gives cross-reference parts and alternative options found for MS7175-005-000-455. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS7175-005-000-455, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-105-21-STL-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | MS7175-005-000-455 vs SSW-105-21-STL-S |
SQT-105-01-S-S-VS | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | MS7175-005-000-455 vs SQT-105-01-S-S-VS |
SSQ-105-01-L-P | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MS7175-005-000-455 vs SSQ-105-01-L-P |
RMTV1-05SL5704 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | MS7175-005-000-455 vs RMTV1-05SL5704 |
HSS-105-G-21B | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MS7175-005-000-455 vs HSS-105-G-21B |
851-87-005-30-001101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | MS7175-005-000-455 vs 851-87-005-30-001101 |
316-83-105-41-012101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | MS7175-005-000-455 vs 316-83-105-41-012101 |
MGF6105-1-0-505 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Stocko Contact GmbH & Co Kg | MS7175-005-000-455 vs MGF6105-1-0-505 |
MMSS-05-24C-L-12.50-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | MS7175-005-000-455 vs MMSS-05-24C-L-12.50-S-K |
RMTV1-05SBL6102 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | MS7175-005-000-455 vs RMTV1-05SBL6102 |