Part Details for MSASA32MAB5227MPNDT1 by TAIYO YUDEN
Overview of MSASA32MAB5227MPNDT1 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASA32MAB5227MPNDT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASA32MAB5227MPNDT1CT-ND
|
DigiKey | CAP CER 220UF 4V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.0203 / $2.6700 | Buy Now |
DISTI #
MSASA32MAB5227MPND
|
Avnet Americas | CAP ,MLCC ,1210,4V ,X5R,220UF 20% ,T&R - Tape and Reel (Alt: MSASA32MAB5227MPND) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.1346 / $1.3211 | Buy Now |
DISTI #
963-MSASA32MAB5227MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 220uF X5R 1210 20% | 0 |
|
$1.0500 / $1.0900 | Order Now |
|
Future Electronics | (S)General Equipment(Incl. Mobile Devices) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $1.6900 | Buy Now |
DISTI #
MSASA32MAB5227MPNDT1
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 220uF X5R 1210 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9700 / $1.0100 | Buy Now |
Part Details for MSASA32MAB5227MPNDT1
MSASA32MAB5227MPNDT1 CAD Models
MSASA32MAB5227MPNDT1 Part Data Attributes
|
MSASA32MAB5227MPNDT1
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASA32MAB5227MPNDT1
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MSASA32MAB5227MPNDT1
This table gives cross-reference parts and alternative options found for MSASA32MAB5227MPNDT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASA32MAB5227MPNDT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASA32MAB5227MPNDT8 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASA32MAB5227MPNDT1 vs MMASA32MAB5227MPNDT8 |
MLASA32MAB5227MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASA32MAB5227MPNDT1 vs MLASA32MAB5227MPNDT1 |