Part Details for MSASA32MAC6227MPNDT1 by TAIYO YUDEN
Overview of MSASA32MAC6227MPNDT1 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASA32MAC6227MPNDT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASA32MAC6227MPNDT1CT-ND
|
DigiKey | CAP CER 220UF 4V X6S 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$1.0203 / $2.6700 | Buy Now |
DISTI #
MSASA32MAC6227MPND
|
Avnet Americas | CAP ,MLCC ,1210,4V ,X6S,220UF 20% ,T&R - Tape and Reel (Alt: MSASA32MAC6227MPND) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1346 / $1.3211 | Buy Now |
DISTI #
963-MSASA32MAC6227MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 220uF X6S 1210 20% RoHS: Compliant | 0 |
|
$1.0200 / $2.6700 | Order Now |
DISTI #
V99:2348_17616236
|
Arrow Electronics | Cap Ceramic 220uF 4V X6S 20% Pad SMD 1210 105°C T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2305 | Americas - 900 |
|
$1.0431 / $1.3948 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP ,MLCC ,1210,4V ,X6S,220UF20% ,T RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $1.6900 | Buy Now |
DISTI #
67006200
|
Verical | Cap Ceramic 220uF 4V X6S 20% Pad SMD 1210 105°C T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2305 | Americas - 900 |
|
$1.0431 / $1.3948 | Buy Now |
Part Details for MSASA32MAC6227MPNDT1
MSASA32MAC6227MPNDT1 CAD Models
MSASA32MAC6227MPNDT1 Part Data Attributes
|
MSASA32MAC6227MPNDT1
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASA32MAC6227MPNDT1
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 220uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |