Part Details for MSASG105CC6105MFNA01 by TAIYO YUDEN
Overview of MSASG105CC6105MFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASG105CC6105MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASG105CC6105MFNA01CT-ND
|
DigiKey | CAP CER 1UF 35V X6S 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0283 / $0.2500 | Buy Now |
DISTI #
MSASG105CC6105MFNA
|
Avnet Americas | CAP ,MLCC ,0402,35V ,X6S,1.0UF 20% ,T&R - Tape and Reel (Alt: MSASG105CC6105MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0354 / $0.0399 | Buy Now |
DISTI #
963-MSASG105CC6105MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X6S 0402 20% | 0 |
|
$0.0300 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0299 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0323 / $0.0387 | Buy Now |
DISTI #
79330738
|
Verical | Cap Ceramic 1uF 35V X6S 20% Pad SMD 0402 105°C T/R Min Qty: 292 Package Multiple: 1 | Americas - 10000 |
|
$0.0537 / $0.1074 | Buy Now |
Part Details for MSASG105CC6105MFNA01
MSASG105CC6105MFNA01 CAD Models
MSASG105CC6105MFNA01 Part Data Attributes
|
MSASG105CC6105MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASG105CC6105MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |