Part Details for MSAST063SB7222KFNA01 by TAIYO YUDEN
Overview of MSAST063SB7222KFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAST063SB7222KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAST063SB7222KFNA01CT-ND
|
DigiKey | CAP CER 2200PF 25V X7R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
15000 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
MSAST063SB7222KFNA
|
Avnet Americas | CAP ,MLCC ,0201,25V ,X7R,2200PF 10% ,T&R - Tape and Reel (Alt: MSAST063SB7222KFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0027 / $0.0030 | Buy Now |
DISTI #
963-MSAST063SB7222KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF X7R 0201 10% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0022 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0023 / $0.0038 | Buy Now |
DISTI #
MSAST063SB7222KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0022 / $0.0034 | Buy Now |
Part Details for MSAST063SB7222KFNA01
MSAST063SB7222KFNA01 CAD Models
MSAST063SB7222KFNA01 Part Data Attributes
|
MSAST063SB7222KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAST063SB7222KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MSAST063SB7222KFNA01
This table gives cross-reference parts and alternative options found for MSAST063SB7222KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAST063SB7222KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAST063SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MSAST063SB7222KFNA01 vs MBAST063SB7222KFCA01 |
KGM03AR71E222KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MSAST063SB7222KFNA01 vs KGM03AR71E222KH |
C0201X7R250-222KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MSAST063SB7222KFNA01 vs C0201X7R250-222KPU |
MCAST063SB7222KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MSAST063SB7222KFNA01 vs MCAST063SB7222KFCA1J |
AC0201KRX7R8BB222 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | YAGEO Corporation | MSAST063SB7222KFNA01 vs AC0201KRX7R8BB222 |
GMC02X7R222K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | MSAST063SB7222KFNA01 vs GMC02X7R222K25NT |
C0201X7R250-222KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MSAST063SB7222KFNA01 vs C0201X7R250-222KPE |
C0201X7R250-222KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MSAST063SB7222KFNA01 vs C0201X7R250-222KGE |
MMAST063SB7222KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MSAST063SB7222KFNA01 vs MMAST063SB7222KFCA18 |
MMAST063SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MSAST063SB7222KFNA01 vs MMAST063SB7222KFCA01 |