-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASU168SB5105KTNA01CT-ND
|
DigiKey | CAP CER 1UF 50V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5660 In Stock |
|
$0.0189 / $0.1700 | Buy Now |
DISTI #
MSASU168SB5105KTNA
|
Avnet Americas | CAP, MLCC, 0603, 50V, X5R, 1UF, 10%, T&R - Tape and Reel (Alt: MSASU168SB5105KTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 / $0.0267 | Buy Now |
DISTI #
963-MSASU168SB5105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X5R 0603 10 % RoHS: Compliant | 23439 |
|
$0.0230 / $0.1700 | Buy Now |
DISTI #
V36:1790_17613797
|
Arrow Electronics | Cap Ceramic 1uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2252 | Americas - 72000 |
|
$0.0189 / $0.0303 | Buy Now |
|
Future Electronics | CAP,MLCC,0603,50V,X5R,1uF,±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0198 / $0.0225 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0219 / $0.0277 | Buy Now |
DISTI #
66951265
|
Verical | Cap Ceramic 1uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2252 | Americas - 72000 |
|
$0.0189 / $0.0303 | Buy Now |
DISTI #
67614443
|
Verical | Cap Ceramic 1uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 655 Package Multiple: 1 | Americas - 14480 |
|
$0.0434 / $0.0478 | Buy Now |
DISTI #
MSASU168SB5105KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X5R 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0189 / $0.0303 | Buy Now |
DISTI #
MSASU168SB5105KTNA
|
Avnet Americas | CAP, MLCC, 0603, 50V, X5R, 1UF, 10%, T&R - Tape and Reel (Alt: MSASU168SB5105KTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 / $0.0267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSASU168SB5105KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASU168SB5105KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MSASU168SB5105KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASU168SB5105KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU168AB5105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASU168SB5105KTNA01 vs MCASU168AB5105KTNA1J |
MMASU168AB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASU168SB5105KTNA01 vs MMASU168AB5105KTNA18 |
MLASU168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASU168SB5105KTNA01 vs MLASU168SB5105KTNA01 |
UMK107BJ105KA | CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | MSASU168SB5105KTNA01 vs UMK107BJ105KA |
UMK107ABJ105KA8T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASU168SB5105KTNA01 vs UMK107ABJ105KA8T |
CS1608X5R105K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | MSASU168SB5105KTNA01 vs CS1608X5R105K500NRB |
MMASU168AB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASU168SB5105KTNA01 vs MMASU168AB5105KTNA01 |