Part Details for MSB1218A-RT1 by onsemi
Overview of MSB1218A-RT1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSB1218A-RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 3000 |
|
$0.0360 / $0.0800 | Buy Now |
Part Details for MSB1218A-RT1
MSB1218A-RT1 CAD Models
MSB1218A-RT1 Part Data Attributes
|
MSB1218A-RT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSB1218A-RT1
onsemi
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MSB1218A-RT1
This table gives cross-reference parts and alternative options found for MSB1218A-RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB1218A-RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSB1218A-RT1G | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MSB1218A-RT1 vs MSB1218A-RT1G |
MSB1218A-RT1G | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | MSB1218A-RT1 vs MSB1218A-RT1G |