Part Details for MSC30R10KT by TE Connectivity
Overview of MSC30R10KT by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC30R10KT
MSC30R10KT CAD Models
MSC30R10KT Part Data Attributes:
|
MSC30R10KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSC30R10KT
TE Connectivity
1 ELEMENT, 0.1uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | PHENOLIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.35 A | |
Reference Standard | MIL-C-15305 | |
Self Resonance Frequency | 680 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for MSC30R10KT
This table gives cross-reference parts and alternative options found for MSC30R10KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC30R10KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/08BR10KP | General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | MSC30R10KT vs M39010/08BR10KP |
M39010/08BR10KR | General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | MSC30R10KT vs M39010/08BR10KR |