MSC62408BGS-VIK
Description: Microcontroller, 4-Bit, MROM, OLMS-62K CPU, 4.3MHz, BICMOS, PQFP80

Overview of MSC62408BGS-VIK by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for MSC62408BGS-VIK by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSC62408BGS-VIK by LAPIS Semiconductor Co Ltd

MSC62408BGS-VIK
LAPIS Semiconductor Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
CPU Family
OLMS-62K
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PQFP-G80
JESD-609 Code
e0
Length
20 mm
Number of I/O Lines
24
Number of Terminals
80
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.75X1,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
384
ROM (words)
15360
ROM Programmability
MROM
Speed
4.3 MHz
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MSC62408BGS-VIK
    LAPIS Semiconductor Co Ltd
    Microcontroller, 4-Bit, MROM, OLMS-62K CPU, 4.3MHz, BICMOS, PQFP80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSC62408BGS-VIK by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSC62408BGS-VIK by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSC62408BGS-VIK would you like to use for your alert(s)?
  • Please alert me when MSC62408BGS-VIK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSC62408BGS-VIK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSC62408BGS-VIK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSC62408BGS-VIK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSC62408BGS-VIK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSC62408BGS-VIK by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: