Part Details for MSC62G408BVS by LAPIS Semiconductor Co Ltd
Overview of MSC62G408BVS by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MSC62G408BVS
MSC62G408BVS CAD Models
MSC62G408BVS Part Data Attributes
|
MSC62G408BVS
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC62G408BVS
LAPIS Semiconductor Co Ltd
Microcontroller, 4-Bit, EPROM, OLMS-62K CPU, 4.3MHz, BICMOS, CQFP80
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Package Description | QFP, QFP80,.7SQ,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | OLMS-62K | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQFP-G80 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 24 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 384 | |
ROM (words) | 15360 | |
ROM Programmability | EPROM | |
Speed | 4.3 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |