Part Details for MSK5116-2.5HZD by Anaren Microwave
Overview of MSK5116-2.5HZD by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MSK5116-2.5HZD
MSK5116-2.5HZD CAD Models
MSK5116-2.5HZD Part Data Attributes
|
MSK5116-2.5HZD
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5116-2.5HZD
Anaren Microwave
Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PSFM5, BENT DOWN, SIP-5
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | BENT DOWN, SIP-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSFM-W5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MSK5116-2.5HZD
This table gives cross-reference parts and alternative options found for MSK5116-2.5HZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5116-2.5HZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM29150T-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, TO-220, 3 PIN | HTC Korea | MSK5116-2.5HZD vs LM29150T-2.5 |
MSK5116-2.5TS | Fixed Positive LDO Regulator, 2.5V, 0.625V Dropout, PSFM5, STRAIGHT, SIP-5 | Anaren Microwave | MSK5116-2.5HZD vs MSK5116-2.5TS |
LM29151RS-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PSSO5, TO-252, 5 PIN | HTC Korea | MSK5116-2.5HZD vs LM29151RS-2.5 |
MSK5102-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.625V Dropout, CDSO10, SOP-10 | Anaren Microwave | MSK5116-2.5HZD vs MSK5102-2.5 |
GM66150-2.5TA3T | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PSSO2, TO-263, 3/2 PIN | American Power Management Inc | MSK5116-2.5HZD vs GM66150-2.5TA3T |
MSK5215-2.5H | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, BIPolar, CBCC3, HERMETIC SEALED, CERAMIC PACKAGE-3 | Anaren Microwave | MSK5116-2.5HZD vs MSK5215-2.5H |
MSK5116-2.5TD | Fixed Positive LDO Regulator, 2.5V, 0.625V Dropout, PSFM5, BENT DOWN, SIP-5 | Anaren Microwave | MSK5116-2.5HZD vs MSK5116-2.5TD |
MSK5116-2.5ETD | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PSFM5, BENT DOWN, SIP-5 | Anaren Microwave | MSK5116-2.5HZD vs MSK5116-2.5ETD |
GM66151-2.5TA5R | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PSSO5, TO-263, 5 PIN | American Power Management Inc | MSK5116-2.5HZD vs GM66151-2.5TA5R |
MSK5116-2.5ZS | Fixed Positive LDO Regulator, 2.5V, 0.625V Dropout, PSFM5, STRAIGHT, SIP-5 | Anaren Microwave | MSK5116-2.5HZD vs MSK5116-2.5ZS |