Part Details for MSM511000B-70JS by OKI Electric Industry Co Ltd
Overview of MSM511000B-70JS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for MSM511000B-70JS
MSM511000B-70JS CAD Models
MSM511000B-70JS Part Data Attributes:
|
MSM511000B-70JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM511000B-70JS
OKI Electric Industry Co Ltd
Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.15 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MSM511000B-70JS
This table gives cross-reference parts and alternative options found for MSM511000B-70JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM511000B-70JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM411000J70 | 1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Mobility LLC | MSM511000B-70JS vs MCM411000J70 |
M5M41000BJ-7T | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MSM511000B-70JS vs M5M41000BJ-7T |
NN511000LJ-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20 | United Microelectronics Corporation | MSM511000B-70JS vs NN511000LJ-70 |
EDM411024C70NM | Fast Page DRAM, 1MX1, 70ns, CMOS, CDSO20, | Electronic Designs Inc | MSM511000B-70JS vs EDM411024C70NM |
HYB511000BJ-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20 | Siemens | MSM511000B-70JS vs HYB511000BJ-70 |
HYB511000BJL-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20 | Siemens | MSM511000B-70JS vs HYB511000BJL-70 |
MCM41L1000J70 | 1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Mobility LLC | MSM511000B-70JS vs MCM41L1000J70 |
MCM41L1000J70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Semiconductor Products | MSM511000B-70JS vs MCM41L1000J70 |
HY531000ALJ-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | SK Hynix Inc | MSM511000B-70JS vs HY531000ALJ-70 |
PE21010-07 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, SOJ-20 | Intel Corporation | MSM511000B-70JS vs PE21010-07 |