Part Details for MSM511001B-80JS by OKI Electric Industry Co Ltd
Overview of MSM511001B-80JS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM511001B-80JS
MSM511001B-80JS CAD Models
MSM511001B-80JS Part Data Attributes:
|
MSM511001B-80JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM511001B-80JS
OKI Electric Industry Co Ltd
Nibble Mode DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | NIBBLE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.15 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NIBBLE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MSM511001B-80JS
This table gives cross-reference parts and alternative options found for MSM511001B-80JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM511001B-80JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD421001LA-80 | Nibble Mode DRAM, 1MX1, 80ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | NEC Electronics America Inc | MSM511001B-80JS vs UPD421001LA-80 |
M5M41001BJ-8T | Nibble Mode DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MSM511001B-80JS vs M5M41001BJ-8T |
UPD421001LA-80 | IC,DRAM,NIBBLE MODE,1MX1,CMOS,SOJ,20PIN,PLASTIC | Renesas Electronics Corporation | MSM511001B-80JS vs UPD421001LA-80 |
MSM511001A-80JS | Nibble Mode DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | MSM511001B-80JS vs MSM511001A-80JS |