Part Details for MSM5547RS by OKI Electric Industry Co Ltd
Overview of MSM5547RS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MSM5547RS
MSM5547RS CAD Models
MSM5547RS Part Data Attributes
|
MSM5547RS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM5547RS
OKI Electric Industry Co Ltd
Real Time Clock, 0 Timer(s), CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 4.19 MHz | |
External Data Bus Width | ||
Information Access Method | PARALLEL, DIRECT ADDRESS/MUXED BUS | |
JESD-30 Code | R-PDIP-T42 | |
Length | 51.98 mm | |
Number of Terminals | 42 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |