Part Details for MSP430F5217IRGC by Texas Instruments
Overview of MSP430F5217IRGC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Part Details for MSP430F5217IRGC
MSP430F5217IRGC CAD Models
MSP430F5217IRGC Part Data Attributes:
|
MSP430F5217IRGC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5217IRGC
Texas Instruments
IC RISC MICROCONTROLLER, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F5217IRGC
This table gives cross-reference parts and alternative options found for MSP430F5217IRGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5217IRGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5227IRGCT | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQCC64, GREEN, PLASTIC, VQFN-64 | Texas Instruments | MSP430F5217IRGC vs MSP430F5227IRGCT |
MSP430F5229IRGCT | 25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-VQFN -40 to 85 | Texas Instruments | MSP430F5217IRGC vs MSP430F5229IRGCT |
MSP430F5229IZQER | Ultra-Low Power 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5217IRGC vs MSP430F5229IZQER |
MSP430F5218IRGCR | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQCC64, GREEN, PLASTIC, VQFN-64 | Texas Instruments | MSP430F5217IRGC vs MSP430F5218IRGCR |
MSP430F5229IRGCR | 25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-VQFN -40 to 85 | Texas Instruments | MSP430F5217IRGC vs MSP430F5229IRGCR |
MSP430F5229IZQE | Ultra-Low Power 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5217IRGC vs MSP430F5229IZQE |
MSP430F5229RGC | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5217IRGC vs MSP430F5229RGC |
MSP430F5229ZQE | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5217IRGC vs MSP430F5229ZQE |
MSP430F5227IRGCR | Ultra-Low Power 1.8V Split-Rail I/O 64-VQFN -40 to 85 | Texas Instruments | MSP430F5217IRGC vs MSP430F5227IRGCR |
MSP430F5227IZQE | 25 MHz MCU with 64KB Flash, 8KB SRAM, 10-bit ADC, Comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5217IRGC vs MSP430F5227IZQE |