Part Details for MSP430F5224RGZ by Texas Instruments
Overview of MSP430F5224RGZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP430F5224RGZ
MSP430F5224RGZ CAD Models
MSP430F5224RGZ Part Data Attributes
|
MSP430F5224RGZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5224RGZ
Texas Instruments
IC RISC MICROCONTROLLER, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F5224RGZ
This table gives cross-reference parts and alternative options found for MSP430F5224RGZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5224RGZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5224IRGZT | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQCC48, GREEN, PLASTIC, VQFN-48 | Texas Instruments | MSP430F5224RGZ vs MSP430F5224IRGZT |
MSP430F5222IRGZR | 25 MHz MCU with 64KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 48-VQFN -40 to 85 | Texas Instruments | MSP430F5224RGZ vs MSP430F5222IRGZR |
MSP430F5222IRGZ | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5224RGZ vs MSP430F5222IRGZ |
MSP430F5224IRGZ | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5224RGZ vs MSP430F5224IRGZ |
MSP430F5222IRGZT | 25 MHz MCU with 64KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 48-VQFN -40 to 85 | Texas Instruments | MSP430F5224RGZ vs MSP430F5222IRGZT |