Part Details for MSPSMAJP4KE75ATR by Microsemi Corporation
Overview of MSPSMAJP4KE75ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMAJP4KE75ATR
MSPSMAJP4KE75ATR CAD Models
MSPSMAJP4KE75ATR Part Data Attributes
|
MSPSMAJP4KE75ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMAJP4KE75ATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214BA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMAJP4KE75ATR
This table gives cross-reference parts and alternative options found for MSPSMAJP4KE75ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMAJP4KE75ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMAJP4KE7.5AE3 | Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | MSPSMAJP4KE75ATR vs MQSMAJP4KE7.5AE3 |
SMAJP4KE7.5ATR | Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJP4KE75ATR vs SMAJP4KE7.5ATR |
SMAJP4KE7.5AE3TR | Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJP4KE75ATR vs SMAJP4KE7.5AE3TR |
MASMAJP4KE7.5ATR | Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJP4KE75ATR vs MASMAJP4KE7.5ATR |
TPSMA7.5AHE3/61T | Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | MSPSMAJP4KE75ATR vs TPSMA7.5AHE3/61T |
MASMAJP4KE75AE3 | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJP4KE75ATR vs MASMAJP4KE75AE3 |
SMAJP4KE7.5A | Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | MSPSMAJP4KE75ATR vs SMAJP4KE7.5A |
TPSMA7.5AHE3/5AT | Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | MSPSMAJP4KE75ATR vs TPSMA7.5AHE3/5AT |
P4SMA75A-M3/61A | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSPSMAJP4KE75ATR vs P4SMA75A-M3/61A |
MASMAJP4KE75ATR | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJP4KE75ATR vs MASMAJP4KE75ATR |