Part Details for MSPSMCJ5660AE3 by Microsemi Corporation
Overview of MSPSMCJ5660AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCJ5660AE3
MSPSMCJ5660AE3 CAD Models
MSPSMCJ5660AE3 Part Data Attributes
|
MSPSMCJ5660AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJ5660AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 137 V | |
Breakdown Voltage-Min | 124 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 111 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJ5660AE3
This table gives cross-reference parts and alternative options found for MSPSMCJ5660AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJ5660AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC110A | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Central Semiconductor Corp | MSPSMCJ5660AE3 vs 1SMC110A |
MASMCJLCE110ATR | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ5660AE3 vs MASMCJLCE110ATR |
MQSMCJLCE110A | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ5660AE3 vs MQSMCJLCE110A |
MVSMCJLCE110AE3 | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ5660AE3 vs MVSMCJLCE110AE3 |
SMCJ110AHE3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | MSPSMCJ5660AE3 vs SMCJ110AHE3/9AT |
MQSMCJ5660A | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ5660AE3 vs MQSMCJ5660A |
SMCJ110A-GT3 | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MSPSMCJ5660AE3 vs SMCJ110A-GT3 |
MVSMCJLCE110ATR | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ5660AE3 vs MVSMCJLCE110ATR |
MSPSMCJLCE110ATR | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ5660AE3 vs MSPSMCJLCE110ATR |
SMCJ110A.TB | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB | Semtech Corporation | MSPSMCJ5660AE3 vs SMCJ110A.TB |