Part Details for MSSA4350G by TE Connectivity
Overview of MSSA4350G by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MSSA4350G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2929
|
Newark | Mssa4350G=Sw Slide 4 Pole - 3 Rohs Compliant: No |Alcoswitch Te Connectivity MSSA4350G Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9800 | Buy Now |
DISTI #
MSSA4350G-ND
|
DigiKey | SWITCH SLIDE 4P3T 0.4VA 20V Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.0996 | Buy Now |
DISTI #
7-1437580-0
|
Avnet Americas | Switch Slide 4P3T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 7-1437580-0) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$39.0215 / $46.9581 | Buy Now |
|
Onlinecomponents.com | MSSA4350G=SW SLIDE 4 POLE - 3 | 0 |
|
$42.2300 / $118.1000 | Buy Now |
DISTI #
000000000000087440
|
Sager | Slide Switches MSSA4350G=SW SLIDE 4 POLE - 3 Min Qty: 250 | 0 |
|
$43.4100 / $45.0900 | Buy Now |
|
Master Electronics | MSSA4350G=SW SLIDE 4 POLE - 3 | 0 |
|
$42.2300 / $118.1000 | Buy Now |
Part Details for MSSA4350G
MSSA4350G CAD Models
MSSA4350G Part Data Attributes
|
MSSA4350G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSSA4350G
TE Connectivity
Slide Switch, 4P3T, On-on-on, Latched, 0.4A, 20VDC, 20 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.41 inch | |
Actuator Material | POLYESTER | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 9.4 mm | |
Body Height | 25.908 mm | |
Body Length or Diameter | 26.67 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | COLD ROLLED STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 20 | |
Packing Method | TRAY | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |