Part Details for MT16VDDF12864HIY-335XX by Micron Technology Inc
Overview of MT16VDDF12864HIY-335XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MT16VDDF12864HIY-335XX
MT16VDDF12864HIY-335XX CAD Models
MT16VDDF12864HIY-335XX Part Data Attributes:
|
MT16VDDF12864HIY-335XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT16VDDF12864HIY-335XX
Micron Technology Inc
DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SODIMM | |
Package Description | DIMM, | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XZMA-N200 | |
JESD-609 Code | e4 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | ZIG-ZAG |
Alternate Parts for MT16VDDF12864HIY-335XX
This table gives cross-reference parts and alternative options found for MT16VDDF12864HIY-335XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT16VDDF12864HIY-335XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3EG264M64EFSU265D4IS | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | Microsemi Corporation | MT16VDDF12864HIY-335XX vs W3EG264M64EFSU265D4IS |
M470L2923BN0-CB0 | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | Samsung Semiconductor | MT16VDDF12864HIY-335XX vs M470L2923BN0-CB0 |
W3EG264M64EFSU335D4IS | DDR DRAM Module, 128MX64, 0.7ns, CMOS, SODIMM-200 | Microsemi Corporation | MT16VDDF12864HIY-335XX vs W3EG264M64EFSU335D4IS |
MT8HTF12864HDG-40EXX | DDR DRAM Module, 128MX64, 0.6ns, CMOS, SODIMM-200 | Micron Technology Inc | MT16VDDF12864HIY-335XX vs MT8HTF12864HDG-40EXX |
W3EG264M64EFSU265D4S | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | Microsemi Corporation | MT16VDDF12864HIY-335XX vs W3EG264M64EFSU265D4S |
HYMD512M646AFS8-M | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | SK Hynix Inc | MT16VDDF12864HIY-335XX vs HYMD512M646AFS8-M |
HYMD512M646ALFS8-K | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | SK Hynix Inc | MT16VDDF12864HIY-335XX vs HYMD512M646ALFS8-K |
M470T2864DZ3-LE7 | Synchronous DRAM Module, 128MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | MT16VDDF12864HIY-335XX vs M470T2864DZ3-LE7 |
M470L2923BV0-CB3 | DDR DRAM Module, 128MX64, 0.7ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | MT16VDDF12864HIY-335XX vs M470L2923BV0-CB3 |
HYS64D128021HBDL-5-C | DDR DRAM Module, 128MX64, 0.5ns, CMOS, GREEN, SODIMM-200 | Qimonda AG | MT16VDDF12864HIY-335XX vs HYS64D128021HBDL-5-C |