Part Details for MT18JSF51272PZ-1G1XX by Micron Technology Inc
Overview of MT18JSF51272PZ-1G1XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Part Details for MT18JSF51272PZ-1G1XX
MT18JSF51272PZ-1G1XX CAD Models
MT18JSF51272PZ-1G1XX Part Data Attributes
|
MT18JSF51272PZ-1G1XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT18JSF51272PZ-1G1XX
Micron Technology Inc
DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE, MO-269, RDIMM-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | HALOGEN FREE, MO-269, RDIMM-240 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | SELF CONTAINED REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Length | 133.35 mm | |
Memory Density | 38654705664 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 30.175 mm |
Alternate Parts for MT18JSF51272PZ-1G1XX
This table gives cross-reference parts and alternative options found for MT18JSF51272PZ-1G1XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18JSF51272PZ-1G1XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMP351R72MP4-C4 | DDR DRAM Module, 512MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT18JSF51272PZ-1G1XX vs HYMP351R72MP4-C4 |
MT36HVS51272PZ-800XX | DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE, RDIMM-240 | Micron Technology Inc | MT18JSF51272PZ-1G1XX vs MT36HVS51272PZ-800XX |
HYS72T512422HFD-3S-A | DDR DRAM Module, 512MX72, CMOS, GREEN, DIMM-240 | Qimonda AG | MT18JSF51272PZ-1G1XX vs HYS72T512422HFD-3S-A |
M392T5160QJA-CE60 | DDR DRAM Module, 512MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT18JSF51272PZ-1G1XX vs M392T5160QJA-CE60 |
MT18JDF51272PZ-1G1XX | DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE, RDIMM-240 | Micron Technology Inc | MT18JSF51272PZ-1G1XX vs MT18JDF51272PZ-1G1XX |
M393T5160CZ3-CCC | DDR DRAM Module, 512MX72, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT18JSF51272PZ-1G1XX vs M393T5160CZ3-CCC |
MT36JDZS51272DZ-1G6XX | DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE, RDIMM-240 | Micron Technology Inc | MT18JSF51272PZ-1G1XX vs MT36JDZS51272DZ-1G6XX |
MT36JSZF51272PIY-80CI | DDR DRAM Module, 512MX72, CMOS, LEAD FREE, RDIMM-240 | Micron Technology Inc | MT18JSF51272PZ-1G1XX vs MT36JSZF51272PIY-80CI |
VR5VR127218GBP | DDR DRAM Module, 512MX72, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | MT18JSF51272PZ-1G1XX vs VR5VR127218GBP |
MT18JBF25672PIY-1G0XX | DDR DRAM Module, 512MX4, CMOS, LEAD FREE, RDIMM-240 | Micron Technology Inc | MT18JSF51272PZ-1G1XX vs MT18JBF25672PIY-1G0XX |