Part Details for MT28C256532W18SFT-F70P85TTWT by Micron Technology Inc
Overview of MT28C256532W18SFT-F70P85TTWT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MT28C256532W18SFT-F70P85TTWT
MT28C256532W18SFT-F70P85TTWT CAD Models
MT28C256532W18SFT-F70P85TTWT Part Data Attributes:
|
MT28C256532W18SFT-F70P85TTWT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28C256532W18SFT-F70P85TTWT
Micron Technology Inc
Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | CELLULARRAM IS ORGANIZED AS 2M X 16; CONTAINS ADDITIONAL 8M X 16 FLASH | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for MT28C256532W18SFT-F70P85TTWT
This table gives cross-reference parts and alternative options found for MT28C256532W18SFT-F70P85TTWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28C256532W18SFT-F70P85TTWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28C256532W18TFT-F606P706BTWT | Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | MT28C256532W18SFT-F70P85TTWT vs MT28C256532W18TFT-F606P706BTWT |
M36L0T7050T0ZAQE | Memory Circuit, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | Numonyx Memory Solutions | MT28C256532W18SFT-F70P85TTWT vs M36L0T7050T0ZAQE |
PF38F2030W0YTQ2A | Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, STACK, CSP-88 | Intel Corporation | MT28C256532W18SFT-F70P85TTWT vs PF38F2030W0YTQ2A |
PF38F1030W0YBQE | Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, STACK, CSP-88 | Numonyx Memory Solutions | MT28C256532W18SFT-F70P85TTWT vs PF38F1030W0YBQE |
MT28C256532W18DFT-F705P85TBWT | Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | MT28C256532W18SFT-F70P85TTWT vs MT28C256532W18DFT-F705P85TBWT |
MT28C256564W18DFT-F705P85TBWT | Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | MT28C256532W18SFT-F70P85TTWT vs MT28C256564W18DFT-F705P85TBWT |
M36LLR8760D1ZAQT | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LFBGA-88 | Numonyx Memory Solutions | MT28C256532W18SFT-F70P85TTWT vs M36LLR8760D1ZAQT |
MT28C256532W18SBT-F606P70TBWT | Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 | Micron Technology Inc | MT28C256532W18SFT-F70P85TTWT vs MT28C256532W18SBT-F606P70TBWT |
M36LLR8760T1ZAQT | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LFBGA-88 | Numonyx Memory Solutions | MT28C256532W18SFT-F70P85TTWT vs M36LLR8760T1ZAQT |
PF38F1030W0YCQ3A | Memory Circuit, 2MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SCSP-88 | Intel Corporation | MT28C256532W18SFT-F70P85TTWT vs PF38F1030W0YCQ3A |