-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4GX8, 20ns, PBGA100,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7754
|
Newark | Flash Memory, 32Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:4G X 8Bit, Interfaces:Parallel, Ic Case/Package:Vbga, No. Of Pins:100Pins, Clock Frequency Max:110Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT29F32G08ABCABH1-10ITZ:A Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8300 | Buy Now |
DISTI #
557-1801-ND
|
DigiKey | IC FLASH 32GBIT PARALLEL 100VBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
59 In Stock |
|
$34.9456 / $47.0300 | Buy Now |
DISTI #
MT29F32G08ABCABH1-
|
Avnet Americas | SLC NAND Flash Parallel/Serial 3.3V 32Gbit 4G x 8Bit 20ns 100-Pin V-BGA - Bulk (Alt: MT29F32G08ABCABH1-) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0168 / $36.6644 | Buy Now |
DISTI #
340-200154-TRAY
|
Mouser Electronics | NAND Flash SLC 32G 4GX8 VBGA RoHS: Compliant | 454 |
|
$34.8900 / $45.6500 | Buy Now |
|
Bristol Electronics | 1627 |
|
RFQ | ||
DISTI #
SMC-MT29F32G08ABCABH1-10ITZ:A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 14872 |
|
RFQ | |
DISTI #
MT29F32G08ABCABH1-10ITZ:A
|
Avnet Asia | SLC NAND Flash Parallel/Serial 3.3V 32Gbit 4G x 8Bit 20ns 100-Pin V-BGA (Alt: MT29F32G08ABCABH1-10ITZ:A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MT29F32G08ABCABH1-10ITZ:A
|
Avnet Silica | SLC NAND Flash Parallel/Serial 3.3V 32Gbit 4G x 8Bit 20ns 100-Pin V-BGA (Alt: MT29F32G08ABCABH1-10ITZ:A) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | VBGA 100/I�/4GX8 NAND FLASH PLASTIC PBF VBGA 3.3V SYNCH/PAGE READ MASS STO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 202 |
|
$53.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT29F32G08ABCABH1-10ITZ:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F32G08ABCABH1-10ITZ:A
Micron Technology Inc
Flash, 4GX8, 20ns, PBGA100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 20 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B100 | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 100 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA100,10X17,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Page Size | 8K words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 1M | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.05 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE |
This table gives cross-reference parts and alternative options found for MT29F32G08ABCABH1-10ITZ:A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F32G08ABCABH1-10ITZ:A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F32G08ABCABH1-10Z:A | Flash, 4GX8, 20ns, PBGA100, | Micron Technology Inc | MT29F32G08ABCABH1-10ITZ:A vs MT29F32G08ABCABH1-10Z:A |
MT29F32G08ABCABH1-10IT:A | Flash, 4GX8, 20ns, PBGA100 | Micron Technology Inc | MT29F32G08ABCABH1-10ITZ:A vs MT29F32G08ABCABH1-10IT:A |