Part Details for MT4C1024DJ-7TR by Micron Technology Inc
Overview of MT4C1024DJ-7TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT4C1024DJ-7TR
MT4C1024DJ-7TR CAD Models
MT4C1024DJ-7TR Part Data Attributes:
|
MT4C1024DJ-7TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4C1024DJ-7TR
Micron Technology Inc
Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.17 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.61 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.67 mm |
Alternate Parts for MT4C1024DJ-7TR
This table gives cross-reference parts and alternative options found for MT4C1024DJ-7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C1024DJ-7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM411000J70 | 1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Mobility LLC | MT4C1024DJ-7TR vs MCM411000J70 |
M5M41000BJ-7T | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MT4C1024DJ-7TR vs M5M41000BJ-7T |
NN511000LJ-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20 | United Microelectronics Corporation | MT4C1024DJ-7TR vs NN511000LJ-70 |
EDM411024C70NM | Fast Page DRAM, 1MX1, 70ns, CMOS, CDSO20, | Electronic Designs Inc | MT4C1024DJ-7TR vs EDM411024C70NM |
HYB511000BJ-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20 | Siemens | MT4C1024DJ-7TR vs HYB511000BJ-70 |
HYB511000BJL-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20 | Siemens | MT4C1024DJ-7TR vs HYB511000BJL-70 |
MCM41L1000J70 | 1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Mobility LLC | MT4C1024DJ-7TR vs MCM41L1000J70 |
MCM41L1000J70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Semiconductor Products | MT4C1024DJ-7TR vs MCM41L1000J70 |
HY531000ALJ-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | SK Hynix Inc | MT4C1024DJ-7TR vs HY531000ALJ-70 |
PE21010-07 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, SOJ-20 | Intel Corporation | MT4C1024DJ-7TR vs PE21010-07 |