Part Details for MT52C9005EJ-25AT by Micron Technology Inc
Overview of MT52C9005EJ-25AT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT52C9005EJ-25AT
MT52C9005EJ-25AT CAD Models
MT52C9005EJ-25AT Part Data Attributes
|
MT52C9005EJ-25AT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT52C9005EJ-25AT
Micron Technology Inc
FIFO, 512X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for MT52C9005EJ-25AT
This table gives cross-reference parts and alternative options found for MT52C9005EJ-25AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT52C9005EJ-25AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7201-80JRB | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | MT52C9005EJ-25AT vs QS7201-80JRB |
LH540201K-50 | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Sharp Corp | MT52C9005EJ-25AT vs LH540201K-50 |
IMUI-67201AL-55SHXXX | FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | MT52C9005EJ-25AT vs IMUI-67201AL-55SHXXX |
CY7C441-30VCT | FIFO, 512X9, Synchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MT52C9005EJ-25AT vs CY7C441-30VCT |
CY7C4211-35JCR | FIFO, 512X9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | MT52C9005EJ-25AT vs CY7C4211-35JCR |
SN74ACT72211L-50RJR | 512X9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | MT52C9005EJ-25AT vs SN74ACT72211L-50RJR |
ILUI-67201AL-35SHXXX | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | MT52C9005EJ-25AT vs ILUI-67201AL-35SHXXX |
CY7C421-40JC | FIFO, 512X9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | MT52C9005EJ-25AT vs CY7C421-40JC |
MT52C9005EJ-35ATTR | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | MT52C9005EJ-25AT vs MT52C9005EJ-35ATTR |
CY7C421-15VC | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MT52C9005EJ-25AT vs CY7C421-15VC |