Part Details for MT52C9010EJ-35 by Micron Technology Inc
Overview of MT52C9010EJ-35 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MT52C9010EJ-35
MT52C9010EJ-35 CAD Models
MT52C9010EJ-35 Part Data Attributes
|
MT52C9010EJ-35
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT52C9010EJ-35
Micron Technology Inc
FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 22.2 MHz | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for MT52C9010EJ-35
This table gives cross-reference parts and alternative options found for MT52C9010EJ-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT52C9010EJ-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7202LA35JG8 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | MT52C9010EJ-35 vs IDT7202LA35JG8 |
IDT7282L35J | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | MT52C9010EJ-35 vs IDT7282L35J |
SN74ACT7202LA35RJR | 1KX9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | MT52C9010EJ-35 vs SN74ACT7202LA35RJR |
AM7202A-35JC | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | MT52C9010EJ-35 vs AM7202A-35JC |
L8C202JC35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, LCC-32 | LOGIC Devices Inc | MT52C9010EJ-35 vs L8C202JC35 |
AM7202A-35JCTR | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | MT52C9010EJ-35 vs AM7202A-35JCTR |
SN74ACT7202LA35RJ | 1KX9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | MT52C9010EJ-35 vs SN74ACT7202LA35RJ |
MT52C9012EJ-35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | MT52C9010EJ-35 vs MT52C9012EJ-35 |
KM75C102AJ-35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Samsung Semiconductor | MT52C9010EJ-35 vs KM75C102AJ-35 |
SN74ACT7202LA-35RJ | 1KX9 OTHER FIFO, 35ns, PQCC32 | Texas Instruments | MT52C9010EJ-35 vs SN74ACT7202LA-35RJ |