Datasheets
MT58LC64K18C4LG-15 by: Micron Technology Inc

Standard SRAM, 64KX18, 15ns, CMOS, PQFP100, TQFP-100

Part Details for MT58LC64K18C4LG-15 by Micron Technology Inc

Overview of MT58LC64K18C4LG-15 by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for MT58LC64K18C4LG-15

MT58LC64K18C4LG-15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT58LC64K18C4LG-15 Part Data Attributes

MT58LC64K18C4LG-15 Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT58LC64K18C4LG-15 Micron Technology Inc Standard SRAM, 64KX18, 15ns, CMOS, PQFP100, TQFP-100
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code QFP
Package Description TQFP-100
Pin Count 100
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 15 ns
Additional Feature BURST COUNTER; BYTE WRITE CONTROL; SELF TIMED REGISTER
I/O Type COMMON
JESD-30 Code R-PQFP-G100
JESD-609 Code e0
Length 20.05 mm
Memory Density 1179648 bit
Memory IC Type STANDARD SRAM
Memory Width 18
Number of Functions 1
Number of Ports 1
Number of Terminals 100
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX18
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP100,.7X.9
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.002 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for MT58LC64K18C4LG-15

This table gives cross-reference parts and alternative options found for MT58LC64K18C4LG-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC64K18C4LG-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT58LC32K32F1LG-10TR Cache SRAM, 32KX32, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc MT58LC64K18C4LG-15 vs MT58LC32K32F1LG-10TR
MT58LC64K18B2LG-11PTR Standard SRAM, 64KX18, 11ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc MT58LC64K18C4LG-15 vs MT58LC64K18B2LG-11PTR
MT58LC64K18D8LG-15TR Standard SRAM, 64KX18, 7ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Micron Technology Inc MT58LC64K18C4LG-15 vs MT58LC64K18D8LG-15TR
GVT7164T18T-5 Cache Tag SRAM, 64KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor MT58LC64K18C4LG-15 vs GVT7164T18T-5
7019L20PFI TQFP-100, Tray Integrated Device Technology Inc MT58LC64K18C4LG-15 vs 7019L20PFI
IS61C632-10TQ Standard SRAM, 32KX32, 10ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc MT58LC64K18C4LG-15 vs IS61C632-10TQ
MT58LC64K18G1LG-7.5TR Standard SRAM, 64KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc MT58LC64K18C4LG-15 vs MT58LC64K18G1LG-7.5TR
HY67V32100TQ-7 Standard SRAM, 32KX32, 7ns, CMOS, PQFP100, TQFP-100 SK Hynix Inc MT58LC64K18C4LG-15 vs HY67V32100TQ-7
MT58LC32K32B2LG-10PTR Standard SRAM, 32KX32, CMOS, PQFP100, TQFP-100 Micron Technology Inc MT58LC64K18C4LG-15 vs MT58LC32K32B2LG-10PTR
IS61LV632A-5TQ Cache SRAM, 32KX32, 5ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc MT58LC64K18C4LG-15 vs IS61LV632A-5TQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT58LC64K18C4LG-15 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT58LC64K18C4LG-15 by Micron Technology Inc

  • Please alert me when MT58LC64K18C4LG-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT58LC64K18C4LG-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT58LC64K18C4LG-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT58LC64K18C4LG-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT58LC64K18C4LG-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT58LC64K18C4LG-15 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: