Part Details for MT58LC64K18G1LG-10TR by Micron Technology Inc
Overview of MT58LC64K18G1LG-10TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT58LC64K18G1LG-10TR
MT58LC64K18G1LG-10TR CAD Models
MT58LC64K18G1LG-10TR Part Data Attributes
|
MT58LC64K18G1LG-10TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC64K18G1LG-10TR
Micron Technology Inc
Standard SRAM, 64KX18, 5.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58LC64K18G1LG-10TR
This table gives cross-reference parts and alternative options found for MT58LC64K18G1LG-10TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC64K18G1LG-10TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC32K32F1LG-10TR | Cache SRAM, 32KX32, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC64K18G1LG-10TR vs MT58LC32K32F1LG-10TR |
MT58LC64K18B2LG-11PTR | Standard SRAM, 64KX18, 11ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC64K18G1LG-10TR vs MT58LC64K18B2LG-11PTR |
MT58LC64K18D8LG-15TR | Standard SRAM, 64KX18, 7ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | MT58LC64K18G1LG-10TR vs MT58LC64K18D8LG-15TR |
GVT7164T18T-5 | Cache Tag SRAM, 64KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58LC64K18G1LG-10TR vs GVT7164T18T-5 |
7019L20PFI | TQFP-100, Tray | Integrated Device Technology Inc | MT58LC64K18G1LG-10TR vs 7019L20PFI |
IS61C632-10TQ | Standard SRAM, 32KX32, 10ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT58LC64K18G1LG-10TR vs IS61C632-10TQ |
MT58LC64K18G1LG-7.5TR | Standard SRAM, 64KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC64K18G1LG-10TR vs MT58LC64K18G1LG-7.5TR |
HY67V32100TQ-7 | Standard SRAM, 32KX32, 7ns, CMOS, PQFP100, TQFP-100 | SK Hynix Inc | MT58LC64K18G1LG-10TR vs HY67V32100TQ-7 |
MT58LC32K32B2LG-10PTR | Standard SRAM, 32KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | MT58LC64K18G1LG-10TR vs MT58LC32K32B2LG-10PTR |
IS61LV632A-5TQ | Cache SRAM, 32KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT58LC64K18G1LG-10TR vs IS61LV632A-5TQ |