Part Details for MT75W16Y136HBB-100 by Micron Technology Inc
Overview of MT75W16Y136HBB-100 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MT75W16Y136HBB-100
MT75W16Y136HBB-100 CAD Models
MT75W16Y136HBB-100 Part Data Attributes
|
MT75W16Y136HBB-100
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT75W16Y136HBB-100
Micron Technology Inc
Content Addressable SRAM, 8KX272, CMOS, PBGA272, HSBGA-272
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | HSBGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Additional Feature | PIPELINED ARCHITECTURE; ALSO CONFIGURABLE AS 32K X 68 | |
Alternate Memory Width | 136 | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Memory Density | 2228224 bit | |
Memory IC Type | CONTENT ADDRESSABLE SRAM | |
Memory Width | 272 | |
Number of Functions | 1 | |
Number of Terminals | 272 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX272 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for MT75W16Y136HBB-100
This table gives cross-reference parts and alternative options found for MT75W16Y136HBB-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT75W16Y136HBB-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT75W16Y136HBB-83 | Content Addressable SRAM, 8KX272, CMOS, PBGA272, HSBGA-272 | Micron Technology Inc | MT75W16Y136HBB-100 vs MT75W16Y136HBB-83 |
MT75W16Y136HBB-66 | Content Addressable SRAM, 8KX272, CMOS, PBGA272, HSBGA-272 | Micron Technology Inc | MT75W16Y136HBB-100 vs MT75W16Y136HBB-66 |
MUAD16K136-83B272C | Content Addressable SRAM, 8KX272, CMOS, PBGA272, BGA-272 | Music Semiconductors Inc | MT75W16Y136HBB-100 vs MUAD16K136-83B272C |