Part Details for MT8C36256ZN-10 by Micron Technology Inc
Overview of MT8C36256ZN-10 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT8C36256ZN-10
MT8C36256ZN-10 CAD Models
MT8C36256ZN-10 Part Data Attributes:
|
MT8C36256ZN-10
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8C36256ZN-10
Micron Technology Inc
MEMORY MODULE,DRAM,PAGE MODE,256KX36,CMOS,ZIP,72PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T72 | |
JESD-609 Code | e0 | |
Memory Density | 9437184 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 36 | |
Number of Terminals | 72 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP72/76,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 25.4 mm | |
Standby Current-Max | 0.014 A | |
Supply Current-Max | 0.72 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |