Part Details for MT8HTF12864HTZ-800XX by Micron Technology Inc
Overview of MT8HTF12864HTZ-800XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MT8HTF12864HTZ-800XX
MT8HTF12864HTZ-800XX CAD Models
MT8HTF12864HTZ-800XX Part Data Attributes
|
MT8HTF12864HTZ-800XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8HTF12864HTZ-800XX
Micron Technology Inc
DDR DRAM Module, 128MX64, CMOS, HALOGEN FREE, MO-224, SODIMM-200
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SODIMM | |
Package Description | HALOGEN FREE, MO-224, SODIMM-200 | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N200 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT8HTF12864HTZ-800XX
This table gives cross-reference parts and alternative options found for MT8HTF12864HTZ-800XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8HTF12864HTZ-800XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M470T2953EZ3-CF7 | DDR DRAM Module, 128MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | MT8HTF12864HTZ-800XX vs M470T2953EZ3-CF7 |
MT16HTF12864HIY-667XX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, MO-224, SODIMM-200 | Micron Technology Inc | MT8HTF12864HTZ-800XX vs MT16HTF12864HIY-667XX |
M470T2953CZ3-LF7 | DDR DRAM Module, 128MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | MT8HTF12864HTZ-800XX vs M470T2953CZ3-LF7 |
MT8HTF12864HTY-800XX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-200 | Micron Technology Inc | MT8HTF12864HTZ-800XX vs MT8HTF12864HTY-800XX |
MT8HTF12864HTZ-667XX | DDR DRAM Module, 128MX64, CMOS, HALOGEN FREE, MO-224, SODIMM-200 | Micron Technology Inc | MT8HTF12864HTZ-800XX vs MT8HTF12864HTZ-667XX |
MT16HTF12864HY-80EXX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, MO-224, SODIMM-200 | Micron Technology Inc | MT8HTF12864HTZ-800XX vs MT16HTF12864HY-80EXX |
HYS64T128021EDL-25FB2 | DDR DRAM Module, 128MX64, 0.4ns, CMOS, GREEN, SO-DIMM-200 | Qimonda AG | MT8HTF12864HTZ-800XX vs HYS64T128021EDL-25FB2 |
MT16HTF12864HIZ-1GAXX | DDR DRAM Module, 128MX64, CMOS, HALOGEN FREE, MO-224, SODIMM-200 | Micron Technology Inc | MT8HTF12864HTZ-800XX vs MT16HTF12864HIZ-1GAXX |
MT8HTF12864HD-80EXX | DDR DRAM Module, 128MX64, CMOS, SODIMM-200 | Micron Technology Inc | MT8HTF12864HTZ-800XX vs MT8HTF12864HD-80EXX |
MT8HTF12864HZ-1GAXX | DDR DRAM Module, 128MX64, CMOS, HALOGEN FREE, MO-224, SODIMM-200 | Micron Technology Inc | MT8HTF12864HTZ-800XX vs MT8HTF12864HZ-1GAXX |