Part Details for MT8JSF12864HIY-1G6XX by Micron Technology Inc
Overview of MT8JSF12864HIY-1G6XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MT8JSF12864HIY-1G6XX
MT8JSF12864HIY-1G6XX CAD Models
MT8JSF12864HIY-1G6XX Part Data Attributes
|
MT8JSF12864HIY-1G6XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8JSF12864HIY-1G6XX
Micron Technology Inc
DDR DRAM Module, 128MX64, CMOS, LEAD FREE, MO-268, SODIMM-204
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SODIMM | |
Package Description | DIMM, | |
Pin Count | 204 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XZMA-N204 | |
JESD-609 Code | e4 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 204 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | ZIG-ZAG |
Alternate Parts for MT8JSF12864HIY-1G6XX
This table gives cross-reference parts and alternative options found for MT8JSF12864HIY-1G6XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8JSF12864HIY-1G6XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M471B2874DZ1-CF8 | DDR DRAM Module, 128MX64, CMOS, ROHS COMPLIANT, SO-DIMM-204 | Samsung Semiconductor | MT8JSF12864HIY-1G6XX vs M471B2874DZ1-CF8 |
MT8JSF12864HIZ-1G3XX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-204 | Micron Technology Inc | MT8JSF12864HIY-1G6XX vs MT8JSF12864HIZ-1G3XX |
IMSH1GS14A1F1C-13G | DDR DRAM Module, 128MX64, CMOS, GREEN, SO-DIMM-204 | Qimonda AG | MT8JSF12864HIY-1G6XX vs IMSH1GS14A1F1C-13G |
MT8JSF12864HZ-1G1XX | DDR DRAM Module, 128MX64, CMOS, HALOGEN FREE, MO-268, SODIMM-204 | Micron Technology Inc | MT8JSF12864HIY-1G6XX vs MT8JSF12864HZ-1G1XX |
EBJ11UE6BASA-8A-E | DDR DRAM Module, 128MX64, 0.4ns, CMOS, ROHS COMPLIANT, SO-DIMM, 204 PIN | Elpida Memory Inc | MT8JSF12864HIY-1G6XX vs EBJ11UE6BASA-8A-E |
IMSH1GS03A1F1C-13H | DDR DRAM Module, 128MX64, CMOS, GREEN, SO-DIMM-204 | Qimonda AG | MT8JSF12864HIY-1G6XX vs IMSH1GS03A1F1C-13H |
MT8JTF12864HIZ-1G4XX | DDR DRAM Module, 128MX64, CMOS, SODIMM-204 | Micron Technology Inc | MT8JSF12864HIY-1G6XX vs MT8JTF12864HIZ-1G4XX |
MT8JSF12864HY-1G6XX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, MO-268, SODIMM-204 | Micron Technology Inc | MT8JSF12864HIY-1G6XX vs MT8JSF12864HY-1G6XX |
MT8JTF12864HIZ-1G6XX | DDR DRAM Module, 128MX64, CMOS, SODIMM-204 | Micron Technology Inc | MT8JSF12864HIY-1G6XX vs MT8JTF12864HIZ-1G6XX |
M471B2874DZ1-CG8 | DDR DRAM Module, 128MX64, CMOS, ROHS COMPLIANT, SO-DIMM-204 | Samsung Semiconductor | MT8JSF12864HIY-1G6XX vs M471B2874DZ1-CG8 |