Part Details for MT8JTF12864HIY-1G4XX by Micron Technology Inc
Overview of MT8JTF12864HIY-1G4XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT8JTF12864HIY-1G4XX
MT8JTF12864HIY-1G4XX CAD Models
MT8JTF12864HIY-1G4XX Part Data Attributes:
|
MT8JTF12864HIY-1G4XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8JTF12864HIY-1G4XX
Micron Technology Inc
DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-204
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SODIMM | |
Package Description | DIMM, | |
Pin Count | 204 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | SELF CONTAINED REFRESH | |
JESD-30 Code | R-XZMA-N204 | |
JESD-609 Code | e4 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 204 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | ZIG-ZAG |
Alternate Parts for MT8JTF12864HIY-1G4XX
This table gives cross-reference parts and alternative options found for MT8JTF12864HIY-1G4XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8JTF12864HIY-1G4XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8JTF12864HZ-1G4XX | DDR DRAM Module, 128MX64, CMOS, SODIMM-204 | Micron Technology Inc | MT8JTF12864HIY-1G4XX vs MT8JTF12864HZ-1G4XX |
MT8JTF12864HY-1G4XX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-204 | Micron Technology Inc | MT8JTF12864HIY-1G4XX vs MT8JTF12864HY-1G4XX |