Part Details for MTA6N40E by Motorola Semiconductor Products
Overview of MTA6N40E by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTA6N40E
MTA6N40E CAD Models
MTA6N40E Part Data Attributes:
|
MTA6N40E
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MTA6N40E
Motorola Semiconductor Products
Power Field-Effect Transistor, 6A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for MTA6N40E
This table gives cross-reference parts and alternative options found for MTA6N40E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA6N40E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTA6N40E | 6A, 400V, 0.55ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | Motorola Mobility LLC | MTA6N40E vs MTA6N40E |