Part Details for MTCH1010T-V/SN by Microchip Technology Inc
Overview of MTCH1010T-V/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MTCH1010T-V/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7689
|
Newark | Single Channel Touch Turnkey Device With Gpio Output And Configuration. Its Supports Robust Low Power And Water Tolerant Touch 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MTCH1010T-V/SN Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
150-MTCH1010T-V/SNCT-ND
|
DigiKey | IC PROXIMITY DETECTOR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3199 In Stock |
|
$0.5400 / $0.6400 | Buy Now |
DISTI #
MTCH1010T-V/SN
|
Avnet Americas | - Tape and Reel (Alt: MTCH1010T-V/SN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.6400 | Buy Now |
DISTI #
579-MTCH1010T-V/SN
|
Mouser Electronics | Proximity Sensors Single channel touch turnkey with GPIO output, low power, water tolerant touch | 2470 |
|
$0.5400 / $0.6400 | Buy Now |
DISTI #
MTCH1010T-V/SN
|
Microchip Technology Inc | Single channel touch turnkey with GPIO output, low power, water tolerant touch, Projected EOL: 2049-04-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4600 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.6430 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5090 / $1.0660 | Buy Now | |
|
NAC | Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch, 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.5600 / $0.6900 | Buy Now |
DISTI #
SMC-MTCH1010T-V/SN
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20000 |
|
RFQ | |
DISTI #
MTCH1010T-V/SN
|
Avnet Silica | SINGLE CHANNEL TOUCH TURNKEY DEVICE WITH GPIO OUTPUT AND CONFIGURATION. ITS SUPPORTS ROBUST LOW POWER AND WATER TOLERANT TOUCH (Alt: MTCH1010T-V/SN) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MTCH1010T-V/SN
MTCH1010T-V/SN CAD Models
MTCH1010T-V/SN Part Data Attributes:
|
MTCH1010T-V/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTCH1010T-V/SN
Microchip Technology Inc
Capacitive Touch Sensor, Open-drain, 8 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HGT MIN | |
Body Breadth | 3.9 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 4.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.60-2.40 | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CAPACITIVE TOUCH SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | MOC |